Bott Cabinet 5, Steel, 700 mm x 525mm x 525 mm, Anthracite, Light Grey

Subtotal (1 unit)*

€812.82

(exc. VAT)

€999.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€812.82

*price indicative

RS Stock No.:
660-429
Mfr. Part No.:
40010115.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

525mm

Depth

525mm

Colour

Anthracite, Light Grey

Number of Drawers

5

Standards/Approvals

No

Weight

57.9kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet offers a robust storage solution, designed for both functionality and durability. Constructed from reinforced sheet steel, it features five sturdy drawers boasting a total load capacity of up to 1.5 tonnes. This cabinet is engineered to withstand heavy use while keeping workspace essentials organised. Finished in a sleek powder coat with a striking colour combination of anthracite grey and light grey, it not only serves a practical purpose but also adds a touch of modern aesthetic to any environment. With dimensions of 525x525x700mm, it accommodates a variety of items, making it perfect for professional settings. Ideal for workshops or industrial spaces, this cabinet ensures your tools and materials are stored safely and accessed easily.

Heavy duty reinforced steel construction ensures lasting durability

Includes five fully extending drawers for easy access to contents

Drawer load capacity of 75kg supports a wide range of items

Compact dimensions of 525x525x700mm fit well in various spaces

Elegant powder coated finish enhances aesthetic appeal while resisting wear

Available in a sophisticated colour scheme of anthracite grey and light grey

Specified drawer heights cater to diverse storage needs, facilitating optimal organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy