Bott Cabinet 5, Steel, 700 mm x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 659-182
- Mfr. Part No.:
- 40010115.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€942.88
(exc. VAT)
€1,159.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €942.88 |
*price indicative
- RS Stock No.:
- 659-182
- Mfr. Part No.:
- 40010115.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 57.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 57.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is the ideal solution for efficient storage and organisation in a variety of environments, whether it's an office, workshop, or industrial setting. Featuring a robust steel construction with a total capacity of up to 1.5 tonnes, this cabinet ensures your tools and supplies are securely stored. The 100% extension drawers enable easy access, while diverse drawer heights ranging from 75mm to 200mm cater to a variety of items. Finished in a sleek light grey powder coat, this drawer cabinet not only provides durability but also complements modern workspace aesthetics, making it a functional and stylish addition to your professional toolkit.
Heavy duty reinforced steel housing offers exceptional strength and longevity
Five drawer configuration, including various heights, allowing for versatile storage options
Durable powder coating in light grey ensures a sleek and contemporary appearance
Designed for ease of use, ideal for both professional and industrial settings
Drawer load capacity of 75kg per drawer suitable for substantial storage needs
Related links
- Bott Cabinet 5 700 mm x 525mm x 525 mm Red
- Bott Cabinet 5 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 600 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 800 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 600 mm x 525mm x 525 mm Red
- Bott Cabinet 5 600 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 800 mm x 525mm x 525 mm Red
