Bott Cabinet 5, Steel, 700 mm x 650mm x 525 mm, Anthracite, Light Grey

Subtotal (1 unit)*

€947.00

(exc. VAT)

€1,164.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€947.00

*price indicative

RS Stock No.:
660-924
Mfr. Part No.:
40011042.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

650mm

Depth

525mm

Colour

Anthracite, Light Grey

Number of Drawers

5

Weight

59.2kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed to enhance your storage efficiency while maintaining a sleek and durable aesthetic. Crafted from reinforced steel, this cabinet confidently supports a total weight of up to 1.5 tonnes, making it ideal for both commercial and industrial environments. Its versatile 5-drawer configuration allows for tailored organisation, featuring 75mm, 100mm, 150mm, and 200mm drawer heights to accommodate a variety of tools and equipment. Finished in a striking anthracite grey and light grey powder coat, this cabinet not only delivers on functionality but also brings a modern touch to your workspace. With dimensions of 650x525x700mm, it fits seamlessly into any setting while offering robust storage solutions.

Constructed with heavy duty, reinforced steel for superior strength and durability

5 drawer configuration provides versatile storage options for various items

Finished with a durable powder coat in stylish light grey and anthracite grey

Compact dimensions fit effortlessly into limited spaces while maximising storage capacity

Each drawer can hold up to 75kg, making it ideal for both light and heavy tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy