Bott Cabinet 6, Steel, 800 mm x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 660-795
- Mfr. Part No.:
- 16925114.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€889.06
(exc. VAT)
€1,093.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €889.06 |
*price indicative
- RS Stock No.:
- 660-795
- Mfr. Part No.:
- 16925114.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 77.32kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 77.32kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is an innovative solution designed to enhance organization in your workspace. Featuring a robust, fully welded steel housing, this cabinet comes equipped with six fully extending drawers, ensuring easy access to stored items. Ideal for various settings, the cabinet supports diverse storage needs with its well-thought-out drawer configuration of one 100mm and five 125mm drawers, capable of bearing a load of up to 75kg. Finished in a durable powder coat paint in light grey (RAL 7035), it combines practicality with an appealing design, making it a valuable addition to any office or workshop. The product dimensions of 800mm in width, 550mm in depth, and 800mm in height ensure it fits neatly into your space while providing ample storage capacity.
Finished in RAL 7035 light grey for a modern and appealing aesthetic
Versatile drawer heights of 100mm and 125mm cater to diverse storage needs
Compact dimensions of 800x550x800mm make it suitable for various environments
Related links
- Bott Cabinet 6 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 5 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm Red
