Bott Cabinet 2, Steel, 900 mm x 800mm x 550 mm, Light Grey

Subtotal (1 unit)*

€686.15

(exc. VAT)

€843.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€686.15

*price indicative

RS Stock No.:
660-200
Mfr. Part No.:
16925137.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

800mm

Depth

550mm

Colour

Light Grey

Number of Drawers

2

Weight

58kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer-door cabinet with two drawers and a cupboard is expertly designed to optimize your workspace. This sturdy storage solution features a robust, fully welded steel housing, ensuring durability and longevity. With a generous total load capacity, the cabinet comprises two fully extending drawers perfect for tools or essentials along with a cupboard section that includes double, reinforced doors and a galvanized steel shelf. Finished in a sleek, durable powder coat paint in light grey, this cabinet not only offers functional storage but also enhances the aesthetic of any garage, workshop, or industrial environment, making it a reliable asset for both professional and personal use.

Sleek powder coat finish in light grey provides a modern look

Compact dimensions of 800mm width, 550mm depth, and 900mm height fit well in various spaces

Designed for ease of use, ideal for workshops or industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy