Bott Cabinet 4, Steel, 1 m x 525mm x 550 mm, Blue, Light Grey
- RS Stock No.:
- 660-532
- Mfr. Part No.:
- 16925065.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€721.21
(exc. VAT)
€887.09
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €721.21 |
*price indicative
- RS Stock No.:
- 660-532
- Mfr. Part No.:
- 16925065.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 4 | |
| Weight | 58.12kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 4 | ||
Weight 58.12kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is designed to optimize storage in professional environments with its robust and efficient configuration. Featuring a fully welded steel housing, this cabinet boasts a substantial design that includes four fully extending drawers, each capable of bearing loads up to 75 kg. Its cupboard section is equipped with a reinforced door and a galvanized steel shelf, providing additional durability and load capacity. Perfect for workshops or commercial spaces, it is finished in a durable powder coat paint in an appealing gentian blue and light grey combination, ensuring both style and longevity. With a compact footprint of 525 mm in width, 550 mm in depth, and 1000 mm in height, the cabinet fits seamlessly into any work area while delivering excellent functionality.
Galvanized steel shelf offers additional support with a load capacity of 75 kg
Stylish powder coat finish in gentian blue and light grey blends with various settings
Compact dimensions make it ideal for space-constrained environments
Related links
- Bott Cabinet 4 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm Red
- Bott Cabinet 4 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm Light Grey
