Bott Cabinet 4, Steel, 1 m x 525mm x 550 mm, Anthracite, Light Grey

Subtotal (1 unit)*

€721.21

(exc. VAT)

€887.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€721.21

*price indicative

RS Stock No.:
660-881
Mfr. Part No.:
16925065.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

525mm

Depth

550mm

Colour

Anthracite, Light Grey

Number of Drawers

4

Standards/Approvals

No

Weight

58.12kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer-door cabinet is an ideal storage solution designed for efficiency and durability in any workspace. Built from robust, fully welded steel, this cabinet features a sleek, powder-coated finish that not only enhances its aesthetic appeal but also guarantees long-lasting protection. The cabinet comprises four spacious drawers with 100% extension, allowing easy access to items stored inside, while a reinforced cupboard section with a single door and a galvanized steel shelf ensures sturdy and secure storage. Perfect for workshops or offices, its compact dimensions maximize space without compromising on storage capacity.

Designed with four drawers, optimally configured for organized storage

Compact size of 525x550x1000mm fits seamlessly into tight spaces

Door features a plain design for a clean and professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy