Bott Cabinet 5, Steel, 800 mm x 525mm x 550 mm, Blue, Light Grey
- RS Stock No.:
- 660-871
- Mfr. Part No.:
- 16925012.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€662.74
(exc. VAT)
€815.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €662.74 |
*price indicative
- RS Stock No.:
- 660-871
- Mfr. Part No.:
- 16925012.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 5 | |
| Weight | 59.72kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 5 | ||
Weight 59.72kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is expertly designed for professional environments, offering seamless storage solutions with its robust, fully welded steel housing. This versatile cabinet features five drawers, each providing 100% extension for easy access to contents. With a thoughtful configuration of two 100mm drawers and three 175mm drawers, it accommodates a variety of tools and materials. The cabinet is finished in a durable powder coat in gentian blue and light grey, ensuring aesthetic appeal and longevity. Measuring 525mm in width, 550mm in depth, and 800mm in height, it integrates harmoniously into any workspace while maintaining an impressive load capacity of 75kg per drawer. Ideal for workshops, garages, or industrial applications, this cabinet enhances both organization and efficiency.
Drawer load capacity of 75kg allows for safe storage of heavy items
Manufactured in the UK, reflecting high-quality craftsmanship
Perfect for both professional and home workshop environments
Related links
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
