Bott Cabinet 5, Steel, 900 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 660-720
- Mfr. Part No.:
- 16925017.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€725.29
(exc. VAT)
€892.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €725.29 |
*price indicative
- RS Stock No.:
- 660-720
- Mfr. Part No.:
- 16925017.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 63.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 63.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with five fully welded drawers is designed for optimal storage and accessibility in workshops and offices alike. Built with a robust steel housing, this cabinet ensures durable, long-lasting use while providing the convenience of 100% extension drawers. Each drawer is designed with varying heights to accommodate a range of items, making it ideal for organizing tools, documents, or other essentials efficiently. Finished in a sleek light grey powder coat, this cabinet not only offers a practical storage solution but also enhances the aesthetics of any workspace. Its compact dimensions of 525x550x900mm make it a versatile addition without compromising on storage capacity, easily fitting into smaller areas while meeting diverse user needs.
Designed to fit in compact spaces with dimensions of 525x550x900mm
Ideal for organizing tools, documents, and more in workspaces
Maintains the aesthetic appeal of your environment with its sleek design
Related links
- Bott Cabinet 5 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 5 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 5 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 5 900 mm x 800mm x 550 mm Red
- Bott Cabinet 5 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 2 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 525mm x 550 mm Red
