Bott Cabinet 5, Steel, 900 mm x 525mm x 550 mm, Red, Light Grey

Subtotal (1 unit)*

€725.29

(exc. VAT)

€892.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€725.29

*price indicative

RS Stock No.:
659-741
Mfr. Part No.:
16925017.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

525mm

Depth

550mm

Colour

Red, Light Grey

Number of Drawers

5

Weight

63.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet is a sturdy storage solution designed for both durability and efficiency. Crafted from robust, fully welded sheet steel, it features five drawers with 100% extension, allowing easy access to your items. The cabinet is finished in a resilient powder coat in striking crimson red and light grey, making it not just functional but stylish. With a compact size of 525x550x900mm, it fits seamlessly into various workspace environments. This cabinet serves as an essential asset for organizing tools, components, and supplies, ensuring everything is neatly stored and readily available.

Finished in vibrant crimson red and light grey, enhancing office aesthetics

Can support a maximum drawer load of 75kg, catering to heavy-duty requirements

Compact dimensions fit well in limited spaces while providing ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy