Bott Cabinet 5, Steel, 900 mm x 800mm x 550 mm, Light Grey, Red

Subtotal (1 unit)*

€831.07

(exc. VAT)

€1,022.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€831.07

*price indicative

RS Stock No.:
660-809
Mfr. Part No.:
16925117.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

800mm

Depth

550mm

Colour

Light Grey, Red

Number of Drawers

5

Standards/Approvals

No

Weight

77.39kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet is a robust storage solution designed for efficient organization in any workspace. Featuring a fully welded steel housing, this cabinet ensures durability and strength, providing reliable storage for tools and materials. The cabinet boasts five drawers, each offering 100% extension for easy access to contents, while accommodating a load capacity of up to 75 kg per drawer. With a sleek finish in durable RAL 7035 light grey and RAL 3004 crimson red, it not only offers practicality but adds a touch of style to your environment. Its compact dimensions of 800x550x900 mm make it an ideal fit for various spaces, ensuring optimal storage without compromising on floor space.

Finished with a powder coat in a stylish combination of light grey and crimson red to complement any workspace

Compact dimensions of 800x550x900 mm, making it suitable for limited spaces

Perfect for maintaining an organized work environment while enhancing aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy