Bott Cabinet 5, Steel, 800 mm x 1.05m x 550 mm, Light Grey
- RS Stock No.:
- 660-748
- Mfr. Part No.:
- 16925212.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€871.78
(exc. VAT)
€1,072.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €871.78 |
*price indicative
- RS Stock No.:
- 660-748
- Mfr. Part No.:
- 16925212.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 94.69kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 94.69kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with five drawers offers a robust storage solution, perfect for keeping your workspace organized. With its fully welded steel housing, this cabinet is designed to withstand heavy usage while maintaining a sleek aesthetic. Each drawer provides 100% extension and is specially configured to meet varying storage needs, accommodating both small and larger items. Finished in a durable light grey powder coat (RAL 7035), it effortlessly blends into any environment. Whether for tools, office supplies, or personal items, the verso cabinet ensures everything has its place, enhancing both functionality and efficiency in your workspace.
Finished in long-lasting powder coating for an attractive and resilient surface
Sleek light grey finish (RAL 7035) complements any workspace décor
Ideal for both industrial and office settings, enhancing practicality and aesthetics
Related links
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Red
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 5 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 5 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 1.05m x 550 mm, Light Grey
