Bott Cabinet 7, Steel, 1 m x 800mm x 550 mm, Blue, Light Grey
- RS Stock No.:
- 661-076
- Mfr. Part No.:
- 16925149.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€992.28
(exc. VAT)
€1,220.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €992.28 |
*price indicative
- RS Stock No.:
- 661-076
- Mfr. Part No.:
- 16925149.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 91.17kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 91.17kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is expertly designed for versatile storage solutions in any workspace. This robust cabinet features a fully welded steel housing, ensuring durability while accommodating a variety of items. With 100% extension drawers, it provides easy access to stored materials, making it an ideal choice for workshops or offices. The cabinets dimensions of 800mm in width, 550mm in depth, and 1000mm in height allow for optimal use of space. Finished in a stylish light grey and gentian blue powder coat, it not only withstands wear, but also enhances your workspace aesthetic. This cabinet is a practical investment for effective organization and efficiency.
Available in attractive light grey and gentian blue colours options
Perfectly designed for use in workshops, offices, or home settings
Maximizes vertical space while keeping tools readily accessible
Related links
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 3 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 800mm x 550 mm Blue
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 4 600 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 1 m x 800mm x 550 mm Red
