Bott Cabinet 9, Steel, 1 m x 800mm x 550 mm, Blue, Light Grey

Subtotal (1 unit)*

€1,118.96

(exc. VAT)

€1,376.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,118.96

*price indicative

RS Stock No.:
660-718
Mfr. Part No.:
16925157.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

800mm

Depth

550mm

Colour

Blue, Light Grey

Number of Drawers

9

Weight

100kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet with 9 drawers is designed for effective organization and efficient storage in any workspace. Constructed from robust, fully welded steel, this cabinet ensures durability and reliability. Each of the fully extending drawers is configured to accommodate varying heights, allowing for versatile storage solutions while maintaining a sleek appearance. Finished in a striking gentian blue with light grey accents, this cabinet blends functionality with modern aesthetics, making it an ideal choice for both professional and home environments. With specifications tailored for heavy use, this cabinet is crafted to support a maximum load of up to 75kg per drawer, offering ample space for tools, documents, or supplies, all while optimizing your workspace.

Finished with a durable powder coat for added resistance to wear and tear

Compact dimensions of 800x550x1000mm save space without compromising storage

Crafted to meet professional storage needs while maintaining a sleek appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy