Bott Cabinet 5, Steel, 800 mm x 800mm x 550 mm, Blue, Light Grey
- RS Stock No.:
- 660-426
- Mfr. Part No.:
- 16925112.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€762.91
(exc. VAT)
€938.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.91 |
*price indicative
- RS Stock No.:
- 660-426
- Mfr. Part No.:
- 16925112.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 5 | |
| Weight | 72.61kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 5 | ||
Weight 72.61kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed to offer an efficient storage solution for both home and professional environments. Featuring a robust, fully welded steel construction, this cabinet ensures durability and long-lasting performance. With five drawers of varied heights, it allows for optimal organization of tools or office supplies while supporting a maximum load capacity of 75kg per drawer. Finished in a stylish gentian blue and light grey powder coat, this cabinet not only enhances the aesthetic of your workspace but also provides practical functionality with 100% extension drawers for easy access.
Compact dimensions of 800mm width, 550mm depth, and 800mm height fit seamlessly in various spaces
Ideal for both domestic and commercial use, catering to diverse organizational needs
Product surface treated for enhanced durability and resistance to wear
Related links
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm Red
- Bott Cabinet 7 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 4 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
