Bott Cabinet 8, Steel, 1 m x 525mm x 800 mm, Light Grey

Subtotal (1 unit)*

€1,532.63

(exc. VAT)

€1,885.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,532.63

*price indicative

RS Stock No.:
661-154
Mfr. Part No.:
40012102.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

525mm

Depth

800mm

Colour

Light Grey

Number of Drawers

8

Weight

106.14kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 8 drawers is engineered for heavy-duty storage needs, presenting an impressive total capacity of up to 1.5 tones. Constructed from robust sheet steel, this cabinet ensures durability while providing 100% extension drawers for effortless access. Its sleek design, finished in a sophisticated RAL 7035 light grey powder coat, blends functionality with aesthetics, making it ideal for any workspace. The carefully configured drawers ranging from heights of 75mm to 200mm cater to diverse storage requirements, ensuring that tools and equipment are well-organized and easily accessible. With an emphasis on quality and strength, this cabinet is a paramount choice for both professional and personal use.

Heavy-duty reinforced steel housing ensures long-lasting strength

Total capacity supports loads up to 1.5 tones, making it ideal for various storage tasks

Drawers are designed for 100% extension, allowing complete access to contents

Configured with 8 drawers in multiple heights for optimal organization

Manufactured in the UK, showcasing British craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy