Bott Cabinet 8, Steel, 1 m x 525mm x 800 mm, Grey

Subtotal (1 unit)*

€1,532.63

(exc. VAT)

€1,885.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,532.63

*price indicative

RS Stock No.:
662-878
Mfr. Part No.:
40012102.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

525mm

Depth

800mm

Colour

Grey

Number of Drawers

8

Weight

106.14kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 8 drawers offers a robust storage solution tailored for high-capacity needs. Constructed from heavy-duty, reinforced sheet steel, it boasts a significant total capacity of up to 1.5 tones, making it ideal for both commercial and industrial environments. Each drawer extends fully for easy access and is designed to accommodate varying load capacities of up to 75kg, catering to diverse organizational requirements. Finished in a stylish powder coat in light grey and anthracite grey, this cabinet merges functionality with aesthetic appeal, providing exceptional durability and an organized workspace. Its dimensions make it a practical choice for offices, workshops, or any setting where efficiency and style are paramount.

Constructed from heavy-duty sheet steel for enhanced durability

Can hold up to 1.5 tones, ideal for heavy-duty storage needs

Features 8 fully extending drawers for easy access to contents

Each drawer accommodates various items with a load capacity of 75kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy