Bott Cabinet 6, Steel, 900 mm x 650mm x 1.05 m, Blue

Subtotal (1 unit)*

€1,641.00

(exc. VAT)

€2,018.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,641.00

*price indicative

RS Stock No.:
661-994
Mfr. Part No.:
40021223.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

1.05m

Colour

Blue

Number of Drawers

6

Weight

122.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 6 drawers is designed to provide efficient storage solutions while maintaining a sturdy and stylish appearance. This cabinet is constructed with reinforced sheet steel, ensuring that it can handle up to 1.5 tonnes of total capacity. The drawers offer full extension for easy access to stored items and accommodate varying heights, ideal for diverse organisational needs. Finished in a robust powder coat, the cabinet boasts a timeless light grey and gentian blue colour scheme, integrating seamlessly into any workspace. With compact dimensions of 1050x650x900mm, this cabinet maximises functionality without compromising on aesthetics.

Features 6 fully extendable drawers enabling easy access to contents

Compact size ensures it fits well in different office or workshop environments

Constructed from durable sheet steel for long lasting performance

Powder coated finish provides added protection and a professional look

Drawers can support a load of up to 75kg each catering to various storage needs

Versatile drawer heights to accommodate a variety of items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy