Bott Cabinet 2, Steel, 400 mm x 650mm x 650 mm, Blue

Subtotal (1 unit)*

€621.70

(exc. VAT)

€764.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€621.70

*price indicative

RS Stock No.:
661-214
Mfr. Part No.:
40019005.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

650mm

Depth

650mm

Colour

Blue

Number of Drawers

2

Weight

37.4kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet, designed for efficient workspace organization, is a robust solution for storing tools and equipment. With a heavy-duty, reinforced steel housing that boasts a total load capacity of up to 1.5 tones, this cabinet ensures durability in demanding environments. Featuring two fully telescopic drawers, it allows for easy access and visibility of stored items. Finished in an attractive gentian blue with light grey accents, the cabinet not only meets functional needs but also adds a stylish touch to any workspace. Its compact dimensions of 650x650x400mm make it versatile enough for various settings, making this drawer cabinet an essential piece for those who value both function and aesthetics.

Heavy-duty reinforced steel housing offers exceptional durability

Up to 1.5 tones total capacity accommodates a wide range of tools and materials

100% extension drawers provide full visibility and easier access to contents

Two drawers, each with a load capacity of 75kg, ensure reliable storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy