Bott Cabinet 2, Steel, 400 mm x 650mm x 650 mm, Light Grey

Subtotal (1 unit)*

€621.70

(exc. VAT)

€764.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€621.70

*price indicative

RS Stock No.:
663-233
Mfr. Part No.:
40019005.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

650mm

Depth

650mm

Colour

Light Grey

Number of Drawers

2

Standards/Approvals

No

Weight

37.4kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed to meet the demands of modern storage solutions, combining durability and functionality in a compact format. With a robust reinforced steel housing capable of supporting up to 1.5 tones, this cabinet ensures safe and efficient organization of tools and supplies. Featuring two 100% extension drawers that can carry a load of 75 kg each, it provides ample space while maintaining easy access to contents. Finished in a light grey powder coat for added resilience, this cabinet is as visually appealing as it is practical. With exact dimensions of 650 mm in width, 650 mm in depth, and 400 mm in height, it fits seamlessly into various environments, making it an ideal choice for both professional workshops and home use.

Heavy-duty reinforced steel construction ensures lasting durability

Achieves a total capacity of up to 1.5 tones, making it suitable for various applications

100% extension drawers provide full access to stored items, enhancing usability

Two drawers, each with a load capacity of 75 kg, accommodate a wide array of tools and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy