Bott Cabinet 2, Steel, 400 mm x 650mm x 650 mm, Red

Subtotal (1 unit)*

€621.70

(exc. VAT)

€764.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€621.70

*price indicative

RS Stock No.:
662-207
Mfr. Part No.:
40019005.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

650mm

Depth

650mm

Colour

Red

Number of Drawers

2

Standards/Approvals

No

Weight

37.4kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with two drawers is designed for optimal storage and organization in various settings. Constructed with a robust, reinforced steel housing, this cabinet can withstand a total load of up to 1.5 tones, making it ideal for both home and professional environments. The cabinet boasts 100% extension drawers that facilitate easy access to your items, while its stylish finishes in RAL 7035 light grey and RAL 3004 crimson red ensure it complements any décor. With dimensions of 650x650x400mm and a gross weight of 37.40 kg, this unit is both compact and sturdy, allowing you to maximize your space without compromising on durability and performance.

Sturdy construction using sheet steel ensures long-lasting durability

Heavy-duty design supports a total capacity of 1.5 tones

100% extension drawers provide full access to contents for effortless retrieval

Available in a sleek light grey and striking crimson red finish for aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy