Bott Cabinet 8, Steel, 1.2 m x 525mm x 650 mm, Light Grey
- RS Stock No.:
- 664-023
- Mfr. Part No.:
- 40011064.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,414.94
(exc. VAT)
€1,740.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,414.94 |
*price indicative
- RS Stock No.:
- 664-023
- Mfr. Part No.:
- 40011064.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 97.02kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 97.02kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is the perfect solution for efficiently organizing your tools and equipment. Built with heavy-duty, reinforced steel, it boasts a remarkable total capacity of up to 1.5 tones, ensuring it can withstand the rigors of any workshop or industrial environment. This cabinet features 8 fully extended drawers, offering versatile storage options tailored to various item sizes. With its elegant light grey powder-coated finish, it not only enhances the aesthetic of your workspace but also provides robust protection against wear and tear. Dimensions of 650x525x1200mm make it an ideal fit for both compact and spacious areas, combining practicality with style.
Reinforced steel construction guarantees superior durability and load capacity
Eight drawers with a maximum load capacity of 75kg each for versatile storage
100% drawer extension enhances accessibility to stored items
Elegant light grey powder-coated finish for protection and visual appeal
Designed for ease of organization to streamline workflow
Related links
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Blue
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
