Bott Cabinet 6, Steel, 900 mm x 750mm x 1.05 m, Light Grey
- RS Stock No.:
- 661-279
- Mfr. Part No.:
- 40029103.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,738.30
(exc. VAT)
€2,138.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,738.30 |
*price indicative
- RS Stock No.:
- 661-279
- Mfr. Part No.:
- 40029103.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 132.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 132.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers offers a robust and stylish storage solution tailored for heavy-duty use. This cabinet features a sturdy, reinforced steel housing capable of supporting a total load capacity of up to 1.5 tonnes. Ideal for industrial environments, it combines practicality with a sleek design, finished in a durable powder coat paint in light grey. Built to withstand the rigours of everyday use, the cubio cabinet is a reliable choice for anyone requiring organised and accessible storage.
Constructed with heavy duty reinforced sheet steel for exceptional durability
Six drawers provide versatile storage options for various items
Drawers fully extend for maximum accessibility to contents
Finished in resilient powder coated light grey for added longevity
Each drawer holds a load capacity of 75kg ensuring robust performance
Compact dimensions allow for efficient use of space without compromising storage capacity
Stylish design enhances the aesthetic of any work environment
Related links
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Light Grey
