Bott Cabinet 6, Steel, 900 mm x 750mm x 1.05 m, Blue
- RS Stock No.:
- 663-511
- Mfr. Part No.:
- 40029103.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,738.30
(exc. VAT)
€2,138.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,738.30 |
*price indicative
- RS Stock No.:
- 663-511
- Mfr. Part No.:
- 40029103.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 132.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 132.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is designed to optimise your workspace with its robust construction and practical storage solutions. Capable of supporting a hefty total capacity of up to 1.5 tonnes, this cabinet features 100% extension drawers for easy access. Manufactured with a heavy-duty reinforced steel housing, it is finished in a durable powder coat paint in eye-catching gentian blue and light grey, making it both functional and visually appealing. Its varied drawer heights accommodate diverse storage needs while maintaining an organised setup. Ideal for workshops or professional environments, this cabinet combines strength and style for maximum efficiency.
Constructed from reinforced sheet steel for outstanding durability
Equipped with 100 percent extension drawers for enhanced accessibility
Includes a diverse drawer configuration to suit various storage requirements
Finished in a stylish powder coat paint for long lasting protection against wear
Available in a striking gentian blue with light grey accents suitable for modern workspaces
Features an impressive drawer load capacity of 75 kg accommodating substantial items
Designed to optimise workspace organisation with multiple drawer sizes
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Red
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Blue
