Bott Cabinet 9, Steel, 1.6 m x 650mm x 1.05 m, Light Grey
- RS Stock No.:
- 662-308
- Mfr. Part No.:
- 40021043.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,344.48
(exc. VAT)
€2,883.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,344.48 |
*price indicative
- RS Stock No.:
- 662-308
- Mfr. Part No.:
- 40021043.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 184.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 184.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 9 drawers is designed for effective organisation and accessibility, catering to any workspace's storage needs. Built with a heavy-duty reinforced steel housing, it holds an impressive total capacity of up to 1.5 tonnes while ensuring safe and convenient storage solutions. Each drawer extends fully for easy access and is ideal for storing tools, equipment, or office supplies. Finished in a sleek RAL 7035 light grey powder coat, this cabinet not only provides durability but also blends seamlessly into any environment. Measuring 1050mm in width, 650mm in depth, and 1600mm in height, it is perfectly proportioned to maximise space without compromising on functionality.
Nine fully extended drawers facilitate ease of organisation
Drawers can accommodate loads of up to 75kg ensuring reliability
Constructed from sheet steel for enhanced durability
Sleek powder coated finish resists wear and corrosion
Compact dimensions make it suitable for various workspaces
Includes diverse drawer heights providing versatile storage options
Related links
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Light Grey
