Bott Cabinet 11, Steel, 1.6 m x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 661-456
- Mfr. Part No.:
- 40020069.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,288.29
(exc. VAT)
€2,814.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,288.29 |
*price indicative
- RS Stock No.:
- 661-456
- Mfr. Part No.:
- 40020069.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 11 | |
| Weight | 172.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 11 | ||
Weight 172.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 11 drawers is designed to offer a robust storage solution for industrial and commercial environments. Constructed from heavy-duty, reinforced sheet steel, this cabinet provides a formidable total capacity of up to 1.5 tones, ensuring it can withstand the rigors of daily use. Each drawer features 100% extension for easy access to contents, accommodating a variety of items with its thoughtful configuration of different drawer heights. Finished in a durable powder coat paint in a classic light grey, it not only adds a professional touch but also ensures longevity and resistance to wear, making it an essential addition to any workspace where organization and durability are paramount.
Heavy-duty steel construction ensures maximum durability
11 drawers with various height configurations optimize storage space
100% extension drawers allow for easy access to items at the back
Total capacity of up to 1.5 tones meets the needs of demanding environments
Textured powder coat finish resists scratches and maintains a professional appearance
Related links
- Bott Cabinet 11 1.6 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Blue
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Red
- Bott Cabinet 11 1.6 m x 650mm x 800 mm, Grey
- Bott Cabinet 11 1.6 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.3 m, Light Grey
