Bott Cabinet 6, Steel, 900 mm x 750mm x 800 mm, Blue
- RS Stock No.:
- 661-371
- Mfr. Part No.:
- 40028115.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,503.94
(exc. VAT)
€1,849.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,503.94 |
*price indicative
- RS Stock No.:
- 661-371
- Mfr. Part No.:
- 40028115.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 115.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 115.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is designed for heavy-duty storage solutions, crafted from reinforced steel to withstand a total capacity of up to 1.5 tonnes. This robust cabinet features 100% extension drawers, providing easy access to your tools and materials. The sleek design, available in RAL 5010 gentian blue and RAL 7035 light grey, ensures it fits seamlessly into various environments, from workshops to offices. With dimensions of 800mm in width, 750mm in depth, and 900mm in height, it serves as a compact yet spacious storage solution, tailored for both functionality and style.
Robust construction with reinforced steel for enhanced durability
Fully extending drawers ensure complete accessibility to stored items
Finished in durable powder coat paint for a sleek and professional look
Customisable colour options in gentian blue and light grey
Compact dimensions make it ideal for various workspace setups
Optimised for tool organisation with a maximum drawer load capacity of 75kg
Related links
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Blue
