Bott Cabinet 6, Steel, 900 mm x 750mm x 650 mm, Blue

Subtotal (1 unit)*

€1,247.80

(exc. VAT)

€1,534.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,247.80

*price indicative

RS Stock No.:
662-177
Mfr. Part No.:
40027088.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

650mm

Colour

Blue

Number of Drawers

6

Weight

100.39kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with six drawers is designed to provide robust, efficient storage solutions for a variety of environments. Its heavy-duty, reinforced steel construction ensures unmatched durability, sporting a total capacity of up to 1.5 tonnes. The cabinet features 100% extension drawers, allowing for easy access to contents. Ideal for professional settings, it combines practicality with aesthetic appeal, finished in a striking gentian blue complemented by light grey accents. With dimensions of 650x750x900mm, the design optimally utilises space while accommodating various drawer sizes tailored to diverse storage needs.

Constructed from high quality sheet steel for maximum durability

Features six drawers of varying heights for versatile storage options

Each drawer extends fully providing easy access to contents

Powder coated surface ensures long lasting protection and an attractive finish

Specifically designed to meet the demands of professional environments

Drawer load capacity of 75kg allows for secure storage of materials

Compact design with dimensions optimised for space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy