Bott Cabinet 5, Steel, 600 mm x 525mm x 800 mm, Grey

Subtotal (1 unit)*

€1,054.04

(exc. VAT)

€1,296.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,054.04

*price indicative

RS Stock No.:
661-402
Mfr. Part No.:
40012005.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

525mm

Depth

800mm

Colour

Grey

Number of Drawers

5

Standards/Approvals

No

Weight

70.76kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with five drawers is designed to provide robust storage solutions with superior functionality. Its heavy-duty, reinforced steel housing boasts a remarkable total capacity of up to 1.5 tones, ensuring it can accommodate various tools and equipment effortlessly. Featuring full extension drawers, this cabinet facilitates easy access to contents, making it an ideal choice for workshops and industrial environments. Finished in durable powder coat paint, the cabinet presents a professional appearance, combining sleek anthracite grey and light grey tones. Its compact dimensions of 800 mm in width, 525 mm in depth, and 600 mm in height make it suitable for diverse spaces, ensuring organization without compromising on floor space.

Heavy-duty steel construction ensures maximum durability

A total capacity of up to 1.5 tones allows for substantial storage

Five drawers, including various height configurations, cater to diverse storage needs

100% full extension drawers provide seamless access to stored items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy