Bott Cabinet 5, Steel, 600 mm x 650mm x 800 mm, Grey

Subtotal (1 unit)*

€1,172.24

(exc. VAT)

€1,441.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,172.24

*price indicative

RS Stock No.:
662-575
Mfr. Part No.:
40020135.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

600mm

Width

650mm

Depth

800mm

Colour

Grey

Number of Drawers

5

Weight

79.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 5 drawers is designed to meet the needs of professionals seeking robust and reliable storage solutions. Constructed from heavy-duty, reinforced steel, this cabinet boasts an impressive total capacity of up to 1.5 tones, ensuring it can handle rigorous use in demanding environments. Its fully extending drawers facilitate easy access to tools and equipment, organized with precision. With a refined powder-coated finish in an elegant RAL 7016 anthracite grey, complemented by RAL 7035 light grey highlights, this cabinet seamlessly combines aesthetics and functionality. Measuring 800mm in width, 650mm in depth, and 600mm in height, it is a versatile addition to any workspace, providing efficient storage without compromising on style.

Constructed from durable sheet steel for enhanced longevity

Features 5 drawers catering to diverse storage needs

Drawer heights include 75mm, 100mm, and 150mm for accommodating various items

Each drawer can support a load capacity of 75kg, making it ideal for heavy tools

Powder-coated surface offers resistance to wear and scratches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy