Bott Cabinet 5, Steel, 600 mm x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 663-755
- Mfr. Part No.:
- 40012005.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,054.04
(exc. VAT)
€1,296.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,054.04 |
*price indicative
- RS Stock No.:
- 663-755
- Mfr. Part No.:
- 40012005.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 70.76kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 70.76kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is an expertly designed storage solution that optimizes space while ensuring your essential tools and materials are organized and easily accessible. With a robust construction featuring reinforced steel housing, this cabinet can accommodate a total load of up to 1.5 tones, making it a reliable choice for heavy-duty environments. The cabinet offers five fully extendable drawers, available in various heights, ideal for categorizing and storing items of differing sizes. Finished in a resilient RAL 7035 light grey powder coat, it seamlessly fits into your workspace while providing a sturdy, durable storage option.
Constructed from heavy-duty sheet steel for exceptional durability
Features 100% extension drawers, allowing easy access to all contents
Offers a total drawer load capacity of 75 kg per drawer
Available in a stylish light grey finish that complements any workspace
Includes a versatile drawer configuration for optimal storage solutions
Related links
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Light Grey
