Bott Cabinet 4, Steel, 700 mm x 650mm x 650 mm, Grey

Subtotal (1 unit)*

€868.03

(exc. VAT)

€1,067.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€868.03

*price indicative

RS Stock No.:
661-417
Mfr. Part No.:
40019025.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

650mm

Depth

650mm

Colour

Grey

Number of Drawers

4

Standards/Approvals

No

Weight

64.91kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with four drawers is expertly crafted to offer exceptional storage solutions for both industrial and office settings. Designed with a robust, reinforced steel housing, this cabinet supports a staggering total capacity of up to 1.5 tones. Its 100% extension drawers provide easy access to stored items, while the thoughtfully configured drawer heights, including 100mm, 150mm, and 200mm, accommodate a variety of supplies. Finished in a stylish powder coat paint in anthracite grey and light grey, the cabinet not only prioritizes strength but also enhances aesthetic appeal. With dimensions of 650x650x700mm, this versatile cabinet fits seamlessly in various environments, making it an essential addition to any workspace.

Heavy-duty steel construction ensures long-lasting durability

Up to 1.5 tone total capacity for heavy-duty storage needs

100% extension drawers allow full access to contents

Configured with four drawers to optimize organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy