Bott Cabinet 4, Steel, 700 mm x 525mm x 650 mm, Grey
- RS Stock No.:
- 661-218
- Mfr. Part No.:
- 40011062.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€848.76
(exc. VAT)
€1,043.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €848.76 |
*price indicative
- RS Stock No.:
- 661-218
- Mfr. Part No.:
- 40011062.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 59.16kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 59.16kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is an exceptional storage solution designed for robust organization in both workshops and commercial spaces. Crafted with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones. Each drawer extends fully for easy access, accommodating varying heights to suit your storage needs. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only offers durability but also a modern aesthetic. With dimensions of 650x525x700mm, this compact yet spacious unit fits seamlessly into your workspace.
Constructed from high-quality sheet steel for exceptional durability
Equipped with 4 drawers, allowing for organized storage and easy retrieval
Drawers feature a load capacity of 75kg, accommodating heavy items with ease
Drawer configurations include heights of 100mm, 150mm, and 200mm for versatile use
Finished in a robust powder-coated surface for enhanced resistance to wear and tear
Related links
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Blue
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 650 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 525mm x 525 mm Light Grey
