Bott Cabinet 4, Steel, 600 mm x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 662-341
- Mfr. Part No.:
- 40019015.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€850.60
(exc. VAT)
€1,046.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €850.60 |
*price indicative
- RS Stock No.:
- 662-341
- Mfr. Part No.:
- 40019015.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 58.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 58.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is designed for optimal storage and organization of tools and materials. With its robust, reinforced steel construction, this cabinet offers exceptional durability, housing a total capacity of up to 1.5 tones. The cabinet features a mix of drawer heights, including two at 75mm, one at 150mm, and one at 200mm, providing versatile space for various items. Finished in a stylish light grey powder coat that complies with RAL 7035, it not only enhances your workspace but also ensures longevity. Measuring 650mm in width and depth and 600mm in height, this cabinet fits neatly into almost any environment, delivering both functionality and aesthetics for any workshop, garage, or industrial space.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of up to 1.5 tones allows for substantial storage needs
100% extension drawers provide easy access to all contents
Various drawer configurations accommodate items of different sizes
Finished in RAL 7035 light grey powder coat for a professional appearance
Related links
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 750 mm Anthracite
