Bott Cabinet 6, Steel, 1 m x 650mm x 650 mm, Grey
- RS Stock No.:
- 661-427
- Mfr. Part No.:
- 40019059.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,181.94
(exc. VAT)
€1,453.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,181.94 |
*price indicative
- RS Stock No.:
- 661-427
- Mfr. Part No.:
- 40019059.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 88kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 88kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is the ideal solution for efficient organization and storage in your workspace. Constructed from robust sheet steel and finished in a durable powder coat, it combines functionality with a sleek design that fits seamlessly into any environment. With a total load capacity of up to 1.5 tones, each drawer extends fully, allowing easy access to contents and ensuring optimal space utilization. Designed to accommodate varying storage needs, the cabinet's drawer configuration includes a mix of heights: 100mm, 150mm, and 200mm. Whether you're storing tools or documents, this cabinet is built to endure while offering an attractive aesthetic in light grey and anthracite grey.
Heavy-duty reinforced steel construction ensures long-lasting durability
100% drawer extension allows full access to stored items
Six drawers of varying heights cater to diverse storage requirements
Finished in RAL 7035 light grey and RAL 7016 anthracite grey for a professional look
Related links
- Bott Cabinet 6 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Red
- Bott Cabinet 6 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 4 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm Anthracite
