Bott Cabinet 6, Steel, 1 m x 750mm x 650 mm, Grey
- RS Stock No.:
- 663-238
- Mfr. Part No.:
- 40027027.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,300.12
(exc. VAT)
€1,599.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,300.12 |
*price indicative
- RS Stock No.:
- 663-238
- Mfr. Part No.:
- 40027027.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 105.22kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 105.22kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is expertly designed for versatile and robust storage solutions, making it essential for any workspace. Built with a heavy-duty, reinforced steel housing, this cabinet offers a total capacity of up to 1.5 tonnes, ensuring your tools and materials are securely housed. The innovative design features 100% extension drawers, providing easy access to your items. Finished in a durable powder coat, the cabinet comes in a sleek anthracite grey complemented by light grey accents. With its compact dimensions of 650x750x1000mm, it seamlessly fits into various environments while delivering both functionality and style.
Heavy duty steel construction guarantees durability
Six drawers offer ample storage for tools and materials
100 percent extension drawers provide full accessibility
Finished in anthracite grey with light grey details for a contemporary look
Compact size ensures compatibility with limited spaces
Powder coated surface enhances resistance to scratches and wear
Drawer load capacity of 75kg for reliable performance
Related links
- Bott Cabinet 6 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 650 mm, Red
- Bott Cabinet 7 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Grey
