Bott Cabinet 8, Steel, 1 m x 750mm x 800 mm, Blue
- RS Stock No.:
- 661-455
- Mfr. Part No.:
- 40028029.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,666.33
(exc. VAT)
€2,049.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,666.33 |
*price indicative
- RS Stock No.:
- 661-455
- Mfr. Part No.:
- 40028029.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 8 | |
| Weight | 137.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 8 | ||
Weight 137.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers offers a robust and organised storage solution designed for heavy-duty use. Featuring a reinforced steel housing, this cabinet can hold up to 1.5 tonnes, ensuring durability and reliability in demanding environments. Its fully extending drawers provide easy access to contents, while the variety of drawer heights accommodates various storage needs. Finished in stylish RAL 5010 gentian blue with a light grey accent, this cabinet not only delivers functionality but also enhances workplace appearance. With a compact design measuring 800x750x1000mm, it's a practical addition to any workshop or office space.
Constructed with heavy duty reinforced sheet steel for maximum durability
Features 100 percent extension drawers for easy access
Various drawer configurations enhance versatility for storing different items
Finished in a durable powder coat paint for long lasting resilience
Stylish RAL 5010 gentian blue main colour complemented by light grey
Compact dimensions make it a suitable option for space limited areas
Supports a drawer load capacity of up to 75kg ensuring robust storage capabilities
Related links
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 750mm x 800 mm, Red
- Bott Cabinet 8 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 8 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Blue
