Bott Cabinet 8, Steel, 1 m x 750mm x 800 mm, Red

Subtotal (1 unit)*

€1,666.33

(exc. VAT)

€2,049.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,666.33

*price indicative

RS Stock No.:
662-779
Mfr. Part No.:
40028029.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

750mm

Depth

800mm

Colour

Red

Number of Drawers

8

Weight

137.6kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 8 drawers is the ultimate storage solution designed for strength and versatility. Constructed with a heavy-duty reinforced steel housing, this robust cabinet is capable of supporting a total capacity of up to 1.5 tonnes, making it ideal for various industrial and workshop environments. The cabinet features 100% extension drawers with varying heights, ensuring ease of access and efficient organisation of tools and materials. Finished in a sleek powder-coated surface with a striking combination of RAL 7035 light grey and RAL 3004 crimson red, it not only provides durability but also adds a touch of professionalism to your workspace.

Heavy duty reinforced steel construction offers exceptional durability

All drawers feature 100 percent extension for full accessibility

Available with eight drawers of varying heights for flexible storage solutions

Drawer load capacity of 75 kg ensures safe storage of tools and materials

Sleek powder coated finish enhances resistance to wear and corrosion

Striking two tone colour scheme of light grey and crimson red adds aesthetic appeal

Compact dimensions fit into various spaces effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy