Bott Cabinet 10, Steel, 1.2 m x 525mm x 650 mm, Blue
- RS Stock No.:
- 662-262
- Mfr. Part No.:
- 40011065.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,613.78
(exc. VAT)
€1,984.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,613.78 |
*price indicative
- RS Stock No.:
- 662-262
- Mfr. Part No.:
- 40011065.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 10 | |
| Weight | 105.38kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 10 | ||
Weight 105.38kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet offers a robust and practical solution for efficient storage in any workspace. Designed with a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tones, ensuring durability and reliability. With 10 extension drawers, including a thoughtful mix of various heights, it caters to diverse organizational needs while allowing easy access to contents. Finished in a stylish gentian blue and light grey powder coat, it not only serves a functional purpose but also enhances the aesthetic of your environment. Its compact dimensions of 650mm wide, 525mm deep, and 1200mm high make it an ideal choice for maximizing space without compromising on capacity. This cabinet is particularly suited for industries where heavy-duty storage is essential, marrying functionality with a modern design.
Constructed from reinforced sheet steel for enduring sturdiness
10 drawers featuring 100% extension for unhindered access
Offers a total load capacity of up to 1.5 tones, accommodating heavy items with ease
Drawer configurations include 8 drawers of 100mm height and 2 drawers of 150mm height for adaptable storage
Coated in high-quality powder paint for enhanced durability and a sleek finish
Related links
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Blue
