Bott Cabinet 6, Steel, 800 mm x 750mm x 800 mm, Blue

Subtotal (1 unit)*

€1,439.60

(exc. VAT)

€1,770.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,439.60

*price indicative

RS Stock No.:
661-518
Mfr. Part No.:
40028087.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

750mm

Depth

800mm

Colour

Blue

Number of Drawers

6

Weight

107.8kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 6 drawers is designed to provide efficient storage solutions for workshops and offices alike. With a robust steel construction, it boasts a total capacity of up to 1.5 tonnes, ensuring it can handle heavy-duty use. The cabinet features 100% extension drawers for easy access to contents while maintaining a sleek aesthetic in a combination of gentian blue and light grey powder-coated finishes. It is perfectly sized to fit into various workspaces, making it an essential addition for anyone seeking both functionality and style in their storage solutions.

Durable powder coated surface for increased resistance to wear and corrosion

Reinforced steel housing provides exceptional strength and longevity

100 percent drawer extension allows for complete visibility and easy access to stored materials

Versatile drawer configuration with a variety of heights to suit diverse storage needs

Finished in an appealing gentian blue and light grey colour scheme enhancing workspace aesthetics

Designed for easy integration into both workshop and office environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy