Bott Cabinet 6, Steel, 800 mm x 750mm x 800 mm, Grey
- RS Stock No.:
- 662-110
- Mfr. Part No.:
- 40028087.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,439.60
(exc. VAT)
€1,770.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,439.60 |
*price indicative
- RS Stock No.:
- 662-110
- Mfr. Part No.:
- 40028087.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 107.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 107.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is designed for robust storage solutions in professional environments. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, ensuring it meets the demands of various workplaces. Finished in a stylish powder-coated paint in both RAL 7035 light grey and RAL 7016 anthracite grey, it not only provides functionality but also complements modern office spaces with an elegant aesthetic.
Heavy duty steel construction ensures durability and strength
100 percent extension drawers allow easy access to contents
Versatile drawer height configuration supports a wide range of storage needs
Elegant powder coated finish in two modern colours enhances workplace aesthetics
Designed for easy organisation of various tools and materials
Smooth and reliable drawer operation promotes efficiency
Related links
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Grey
