Bott Cabinet 6, Steel, 800 mm x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 661-746
- Mfr. Part No.:
- 40028087.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,439.60
(exc. VAT)
€1,770.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,439.60 |
*price indicative
- RS Stock No.:
- 661-746
- Mfr. Part No.:
- 40028087.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 107.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 107.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is designed to provide robust storage solutions for any workspace. Crafted from reinforced steel, it offers a formidable load capacity of up to 1.5 tonnes, ensuring durability and reliability. This cabinet features a sleek, powder-coated finish in a light grey hue, making it visually appealing while resisting scratches and wear. With its thoughtful drawer configuration, including varying heights to accommodate different tools and supplies, it helps keep your workspace organised and efficient. Ideal for workshops, garages, or commercial environments, this cabinet combines functionality with a modern aesthetic, ensuring that your essentials are both accessible and well-protected.
Heavy duty reinforced steel housing ensures long lasting performance
100 percent extension drawers provide complete access to stored contents
Each drawer supports a load capacity of 75kg suitable for heavy tools
Smooth powder coated surface offers resistance against wear and tear
Finished in RAL 7035 light grey blending seamlessly into any workspace
Compact dimensions fit in tight spaces while maximising storage
Built to meet demanding organisational needs in both commercial and industrial settings
Related links
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
