Bott Cabinet 9, Steel, 1 m x 650mm x 1.05 m, Grey

Subtotal (1 unit)*

€2,022.83

(exc. VAT)

€2,488.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,022.83

*price indicative

RS Stock No.:
661-557
Mfr. Part No.:
40021035.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

1.05m

Colour

Grey

Number of Drawers

9

Standards/Approvals

No

Weight

152.1kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with nine drawers is an essential storage solution designed for maximum efficiency and durability. Constructed from robust sheet steel, this cabinet boasts a reinforced housing that can support up to 1.5 tonnes of total capacity. The cabinet's 100% extension drawers make access to stored items effortless, while its sleek powder-coated finish in anthracite grey and light grey ensures it fits seamlessly into any workspace. With dimensions of 1050mm in width, 650mm in depth, and 1000mm in height, this drawer cabinet is not just functional but also optimally sized for various environments, making it an ideal choice for both professional and personal use.

Nine spacious drawers provide ample storage space for diverse items

Each drawer can hold up to 75kg allowing for versatile use

100 percent drawer extension enhances accessibility enabling easy retrieval of contents

Constructed from heavy duty sheet steel ensuring durability and longevity

Finished in a stylish powder coated surface that resists wear and tear

Compact size adapts well to various spaces

Designed for ease of maintenance with simple cleaning requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy