Bott Cabinet 9, Steel, 1.6 m x 650mm x 1.05 m, Blue

Subtotal (1 unit)*

€2,344.48

(exc. VAT)

€2,883.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,344.48

*price indicative

RS Stock No.:
663-698
Mfr. Part No.:
40021043.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

650mm

Depth

1.05m

Colour

Blue

Number of Drawers

9

Weight

184.8kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 9 drawers serves as an efficient storage solution designed for demanding environments. Crafted from heavy-duty sheet steel, this cabinet is built to withstand a total capacity of up to 1.5 tonnes, making it ideal for heavy use. Its 100% extension drawers offer ample space for tools and equipment, while the attractive powder-coated finish in gentian blue and light grey adds a touch of durability and style. This cabinet caters to diverse storage needs, ensuring everything is organised and easily accessible in busy workshops or garages.

Constructed with robust sheet steel for enhanced durability

Nine drawers accommodate a range of organisational needs providing plentiful space

100 percent extension on drawers ensures maximum accessibility to contents

Finishing in gentian blue and light grey provides a professional appearance while also protecting the unit

Variety in drawer heights optimises storage options for different tools and materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy