Bott Cabinet 6, Steel, 800 mm x 650mm x 525 mm, Light Grey

Subtotal (1 unit)*

€1,057.92

(exc. VAT)

€1,301.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,057.92

*price indicative

RS Stock No.:
661-565
Mfr. Part No.:
40018039.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

525mm

Colour

Light Grey

Number of Drawers

6

Weight

72kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 6 drawers is designed to organize and optimize your workspace efficiently. Made with robust, reinforced steel housing, this cabinet offers a substantial total capacity of up to 1.5 tones, ensuring it can handle heavy loads with ease. The unit features fully extending drawers in various heights, catering to a range of storage needs, and is finished in a striking RAL 7035 light grey powder coat for durability and modern appeal. Compactly sized at 525mm wide, 650mm deep, and 800mm high, it fits seamlessly into any environment, enhancing both functionality and aesthetics.

Heavy duty, reinforced steel housing ensures maximum durability

Total capacity of up to 1.5 tones for heavy loads

6 fully extending drawers provide easy access to stored items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy