Bott Cabinet 7, Steel, 1 m x 750mm x 1.3 m, Light Grey

Subtotal (1 unit)*

€2,492.53

(exc. VAT)

€3,065.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,492.53

*price indicative

RS Stock No.:
661-580
Mfr. Part No.:
40030015.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

750mm

Depth

1.3m

Colour

Light Grey

Number of Drawers

7

Standards/Approvals

No

Weight

172.7kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is designed to deliver robust storage solutions with a modern edge. Essential for a variety of professional settings, this cabinet combines practicality and durability, featuring seven spacious drawers that offer 100% extension for easy access. The heavy-duty, reinforced steel housing boasts a remarkable total capacity of up to 1.5 tonnes, making it perfect for both light tools and heavier equipment. Finished in a sleek RAL 7035 light grey powder coat, it not only complements any workspace but also ensures long-lasting resilience against wear and tear. Whether you're organising tools, documents, or supplies, The Bott Cubio drawer cabinet stands as an indispensable addition for efficiency and order.

Constructed from sheet steel for exceptional durability

Features seven drawers to accommodate varied storage needs

Drawers are designed with a load capacity of 75 kg each

All drawers extend fully to offer easy access to contents

Finished in a powder coated surface for enhanced durability

Stylish light grey colour scheme blends seamlessly into any environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy