Bott Cabinet 8, Steel, 1 m x 750mm x 1.3 m, Light Grey
- RS Stock No.:
- 663-961
- Mfr. Part No.:
- 40030019.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,656.80
(exc. VAT)
€3,267.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,656.80 |
*price indicative
- RS Stock No.:
- 663-961
- Mfr. Part No.:
- 40030019.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Weight | 185.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Weight 185.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed to provide robust storage solutions for professional environments. Its heavy-duty, reinforced steel structure supports an impressive total capacity of up to 1.5 tonnes, making it ideal for a wide range of tools and equipment. Featuring full extension drawers, this cabinet offers versatile organisation options to suit your needs. Finished in a durable RAL 7035 light grey powder coat, the cabinet not only adds a touch of elegance but also ensures long-lasting protection against wear and tear. Its generous dimensions ensure ample storage space while optimising efficiency in your workspace.
Sturdy reinforced steel construction ensures durability and stability
Eight drawers with varying heights allowing for flexible storage solutions
Full extension drawers provide easy access to all stored items
Finished in a powder coat that resists scratches and chipping
Designed for professional use capable of handling rigorous environments
Dimensions optimised for usability in busy workspaces
Related links
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 5 1 m x 750mm x 1.3 m, Light Grey
