Bott Cabinet 8, Steel, 1 m x 650mm x 800 mm, Grey
- RS Stock No.:
- 662-616
- Mfr. Part No.:
- 40020142.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,596.56
(exc. VAT)
€1,963.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,596.56 |
*price indicative
- RS Stock No.:
- 662-616
- Mfr. Part No.:
- 40020142.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Weight | 118.48kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 8 | ||
Weight 118.48kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is designed for robust organization and efficient storage in demanding environments. Featuring a heavy-duty, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tones, complemented by fully extending drawers for easy access to contents. The cabinet boasts a sleek design, finished in durable powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey. With a thoughtful drawer configuration comprising of various heights, it caters specifically to diverse storage needs while maintaining an elegant aesthetic. The cabling options and finished build ensure longevity, making the bott cubio drawer cabinet a reliable solution for both commercial and industrial settings.
Constructed with heavy-duty sheet steel for exceptional durability
Total capacity of up to 1.5 tones for versatile storage functionality
Features 100% extension drawers for optimal access and convenience
Available in a contemporary design with an attractive powder-coated finish
Drawer configurations provide a variety of heights to accommodate different tools and items
Related links
- Bott Cabinet 8 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 650mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 8 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 8 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Grey
