Bott Cabinet 4, Steel, 700 mm x 650mm x 525 mm, Grey

Subtotal (1 unit)*

€842.26

(exc. VAT)

€1,035.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€842.26

*price indicative

RS Stock No.:
661-654
Mfr. Part No.:
40018025.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

650mm

Depth

525mm

Colour

Grey

Number of Drawers

4

Standards/Approvals

No

Weight

60.07kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. Featuring a total capacity of up to 1.5 tones, this heavy-duty cabinet is constructed with reinforced steel to ensure durability and longevity. The cabinet is equipped with four fully extending drawers, catering to different storage needs with various sizes: 100mm, 150mm (two drawers), and 200mm. Enhanced with a durable powder coat finish, the cabinet is available in an appealing combination of light grey and anthracite grey, seamlessly fitting into any modern office environment. With practical dimensions of 525x650x700mm, it optimally utilizes space while providing easy access to stored items.

Heavy-duty construction ensures optimal strength and durability

Reinforced steel housing provides a total capacity of 1.5 tones

Drawers extend fully for easy access to stored contents

Configurable drawer sizes to accommodate different storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy