Bott Cabinet 4, Steel, 700 mm x 650mm x 525 mm, Blue
- RS Stock No.:
- 662-677
- Mfr. Part No.:
- 40018025.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€842.26
(exc. VAT)
€1,035.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €842.26 |
*price indicative
- RS Stock No.:
- 662-677
- Mfr. Part No.:
- 40018025.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 60.07kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 60.07kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is designed to provide robust storage solutions for your workspace. Constructed with heavy-duty, reinforced sheet steel, this cabinet can handle a total capacity of up to 1.5 tones. Featuring 100% extension drawers, it offers unparalleled accessibility for your tools and equipment. The cabinets sleek design is accentuated by a durable powder-coated finish in gentian blue and light grey, allowing it to blend seamlessly into any professional environment. Designed for efficiency, with varying drawer heights tailored for diverse storage needs, this cabinet is ideal for industrial workshops or personal garages alike.
Heavy-duty steel construction ensures durability and longevity
100% extension drawers provide full access to contents
Total capacity of up to 1.5 tones ensures ample storage
Available in a stylish powder-coated finish in RAL 5010 and RAL 7035
Varied drawer heights allow for flexible storage options
Related links
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Red
- Bott Cabinet 4 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 525 mm, Blue
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 650mm x 525 mm Blue
